HB12387-KU5W vs 8614-10-38-1-YO-4 feature comparison

HB12387-KU5W Foxconn

Buy Now Datasheet

8614-10-38-1-YO-4 Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HON HAI PRECISION INDUSTRY CO LTD FCI
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (15) GOLD (8)
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 38 38
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
Additional Feature SHROUDED
Contact Finish Termination GOLD
Contact Material COPPER ALLOY
JESD-609 Code e4
Rated Current (Signal) 3 A

Compare HB12387-KU5W with alternatives

Compare 8614-10-38-1-YO-4 with alternatives