HB1217G-KD4 vs 1431301750 feature comparison

HB1217G-KD4 Foxconn

Buy Now Datasheet

1431301750 W+P Products GmbH

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer HON HAI PRECISION INDUSTRY CO LTD W+P PRODUCTS GMBH
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 17 17
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare HB1217G-KD4 with alternatives

Compare 1431301750 with alternatives