HB02100 vs LTSHCRE-110-S-32-985-H-LT-001 feature comparison

HB02100 Foxconn

Buy Now Datasheet

LTSHCRE-110-S-32-985-H-LT-001 Major League Electronics

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer HON HAI PRECISION INDUSTRY CO LTD MAJOR LEAGUE ELECTRONICS
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT MATING PIN LENGTH=0.985 INCH
Body Breadth 0.097 inch 0.1 inch
Body Depth 0.176 inch 0.26 inch
Body Length 0.99 inch 1 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN-PB GOLD (30) OVER NICKEL (50)
Contact Gender MALE MALE
Contact Material COPPER ALLOY PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYAMIDE GLASS FILLED POLYESTER
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -55 °C -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 100u inch 30u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Terminal Length 0.11 inch 0.055 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 10 10
Base Number Matches 1 1
Rohs Code No
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
JESD-609 Code e0
Polarization Key POLAR PIN POSITION

Compare HB02100 with alternatives

Compare LTSHCRE-110-S-32-985-H-LT-001 with alternatives