HB02100 vs 911F-3-110-10 feature comparison

HB02100 Foxconn

Buy Now Datasheet

911F-3-110-10 Methode Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer HON HAI PRECISION INDUSTRY CO LTD METHODE ELECTRONICS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT
Body Breadth 0.097 inch 0.118 inch
Body Depth 0.176 inch 0.155 inch
Body Length 0.99 inch 0.99 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN-PB AU ON NI
Contact Gender MALE MALE
Contact Material COPPER ALLOY PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 1500VAC V
Filter Feature NO
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYAMIDE GLASS FILLED POLYCARBONATE
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 100u inch 15u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL, CSA
Terminal Length 0.11 inch 0.095 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 10 10
Base Number Matches 1 1
Contact Finish Termination TIN/LEAD OVER NICKEL
Contact Resistance 10 mΩ
Insertion Force-Max 2.78 N
Withdrawl Force-Min .556 N

Compare HB02100 with alternatives

Compare 911F-3-110-10 with alternatives