HAT3008R
vs
AUIRF7343QTR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
RENESAS ELECTRONICS CORP
INTERNATIONAL RECTIFIER CORP
Part Package Code
SOIC
SOIC
Package Description
SMALL OUTLINE, R-PDSO-G8
ROHS COMPLIANT, SOP-8
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Configuration
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
60 V
55 V
Drain Current-Max (ID)
5 A
4.7 A
Drain-source On Resistance-Max
0.084 Ω
0.05 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
MS-012AA
MS-012AA
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Number of Elements
2
2
Number of Terminals
8
8
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL AND P-CHANNEL
N-CHANNEL AND P-CHANNEL
Power Dissipation-Max (Abs)
3 W
2 W
Pulsed Drain Current-Max (IDM)
40 A
38 A
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
2
Pbfree Code
Yes
Rohs Code
Yes
Additional Feature
AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE
Avalanche Energy Rating (Eas)
72 mJ
JESD-609 Code
e3
Moisture Sensitivity Level
1
Terminal Finish
MATTE TIN
Compare HAT3008R with alternatives
Compare AUIRF7343QTR with alternatives