HAT2165H-EL-E vs BSC079N03SG feature comparison

HAT2165H-EL-E Renesas Electronics Corporation

Buy Now Datasheet

BSC079N03SG Infineon Technologies AG

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP INFINEON TECHNOLOGIES AG
Part Package Code LFPAK
Package Description SC-100, LFPAK-5 SMALL OUTLINE, R-PDSO-F5
Pin Count 5 8
Manufacturer Package Code PTZZ0005DA
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Renesas Electronics
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V 30 V
Drain Current-Max (ID) 55 A 14.6 A
Drain-source On Resistance-Max 0.0053 Ω 0.0116 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSSO-G4 R-PDSO-F8
JESD-609 Code e4 e3
Moisture Sensitivity Level 1 3
Number of Elements 1 1
Number of Terminals 4 8
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 30 W 60 W
Pulsed Drain Current-Max (IDM) 220 A 160 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish NICKEL PALLADIUM GOLD MATTE TIN
Terminal Form GULL WING FLAT
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) 20
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Additional Feature AVALANCHE RATED, LOGIC LEVEL COMPATIBLE
Avalanche Energy Rating (Eas) 120 mJ

Compare HAT2165H-EL-E with alternatives

Compare BSC079N03SG with alternatives