HAT1038R vs FDS9953AD84Z feature comparison

HAT1038R Hitachi Ltd

Buy Now Datasheet

FDS9953AD84Z Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HITACHI LTD FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOIC SOT
Package Description SMALL OUTLINE, R-PDSO-G8 SMALL OUTLINE, R-PDSO-G8
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V 30 V
Drain Current-Max (ID) 3.5 A 2.9 A
Drain-source On Resistance-Max 0.23 Ω 0.13 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code MS-012AA
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Number of Elements 2 2
Number of Terminals 8 8
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type P-CHANNEL P-CHANNEL
Power Dissipation-Max (Abs) 4 W
Pulsed Drain Current-Max (IDM) 28 A 10 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 1

Compare HAT1038R with alternatives

Compare FDS9953AD84Z with alternatives