HAT-6-75
vs
HAT-6-75+
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MINI-CIRCUITS
|
MINI-CIRCUITS
|
Package Description |
CASE FF747
|
ROHS COMPLIANT, CASE FF747
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
BNC-F; BNC-M, USABLE TO 4000 MHZ
|
BNC-F; BNC-M, USABLE TO 4000 MHZ
|
Attenuation-Nom |
6 dB
|
6 dB
|
Characteristic Impedance |
75 Ω
|
75 Ω
|
Construction |
COAXIAL
|
COAXIAL
|
Input Power-Max (CW) |
26.99 dBm
|
26.99 dBm
|
JESD-609 Code |
e0
|
|
Operating Frequency-Max |
2000 MHz
|
2000 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-45 °C
|
-45 °C
|
RF/Microwave Device Type |
FIXED ATTENUATOR
|
FIXED ATTENUATOR
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Nickel (Ni)
|
VSWR-Max |
1.3
|
1.3
|
Base Number Matches |
2
|
2
|
|
|
|