HAS-1202 vs ADS8507IBDWRG4 feature comparison

HAS-1202 Analog Devices Inc

Buy Now Datasheet

ADS8507IBDWRG4 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Part Package Code DIP SOIC
Package Description DIP, DIP32,.9 SOP, SOP28,.4
Pin Count 32 28
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 5.12 V 10 V
Analog Input Voltage-Min -5.12 V -10 V
Conversion Time-Max 2.86 µs 20 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-MDIP-P32 R-PDSO-G28
JESD-609 Code e0 e4
Negative Supply Voltage-Nom -15 V
Number of Analog In Channels 1 1
Number of Bits 12 16
Number of Functions 1 1
Number of Terminals 32 28
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY, OFFSET BINARY BINARY, 2'S COMPLEMENT BINARY
Output Format PARALLEL, WORD SERIAL, PARALLEL, WORD
Package Body Material METAL PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP32,.9 SOP28,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Sample Rate 0.641 MHz 0.04 MHz
Seated Height-Max 5.08 mm 2.65 mm
Supply Current-Max 232 mA
Supply Voltage-Nom 15 V 5 V
Surface Mount NO YES
Technology HYBRID CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form PIN/PEG GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 22.86 mm 7.5 mm
Base Number Matches 1 1
Pbfree Code Yes
Length 17.9 mm
Linearity Error-Max (EL) 0.0023%
Moisture Sensitivity Level 2
Peak Reflow Temperature (Cel) 260
Sample and Hold / Track and Hold SAMPLE
Time@Peak Reflow Temperature-Max (s) 30

Compare HAS-1202 with alternatives

Compare ADS8507IBDWRG4 with alternatives