HAL525SF-E
vs
HAL525SF-K
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICRONAS SEMICONDUCTOR HOLDING AG
|
MICRONAS SEMICONDUCTOR HOLDING AG
|
Package Description |
PLASTIC, SOT-89B, 4 PIN
|
PLASTIC, SOT89B-1, SOP-4
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
REVERSE VOLTAGE PROTECTION
|
REVERSE VOLTAGE PROTECTION
|
Body Breadth |
2.55 mm
|
2.55 mm
|
Body Height |
1.15 mm
|
1.21 mm
|
Body Length or Diameter |
4.55 mm
|
4.55 mm
|
Housing |
PLASTIC
|
PLASTIC
|
Hysteresis |
28 mT
|
31.6 mT
|
JESD-609 Code |
e3
|
e3
|
Magnetic Field Range-Max |
17 mT
|
17 mT
|
Magnetic Field Range-Min |
-17 mT
|
-17 mT
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Current-Max |
4.2 mA
|
5.2 mA
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
20 mA
|
20 mA
|
Output Range |
0.13-0.28V
|
0.4V
|
Output Type |
ANALOG VOLTAGE
|
ANALOG VOLTAGE
|
Package Shape/Style |
RECTANGULAR
|
RECTANGULAR
|
Sensors/Transducers Type |
MAGNETIC FIELD SENSOR,HALL EFFECT
|
MAGNETIC FIELD SENSOR,HALL EFFECT
|
Supply Voltage-Max |
24 V
|
24 V
|
Supply Voltage-Min |
3.8 V
|
3.8 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare HAL525SF-E with alternatives
Compare HAL525SF-K with alternatives