HAL518SF-K
vs
HAL518SF-E
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICRONAS SEMICONDUCTOR HOLDING AG
|
MICRONAS SEMICONDUCTOR HOLDING AG
|
Package Description |
TO-243
|
TO-243
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
REVERSE VOLTAGE PROTECTION
|
REVERSE VOLTAGE PROTECTION
|
Body Breadth |
2.55 mm
|
2.55 mm
|
Body Height |
1.15 mm
|
1.15 mm
|
Body Length or Diameter |
4.55 mm
|
4.55 mm
|
Housing |
PLASTIC
|
PLASTIC
|
Hysteresis |
2 mT
|
2.8 mT
|
Input Mode |
UNIPOLAR
|
UNIPOLAR
|
JESD-609 Code |
e3
|
e3
|
Magnetic Field Range-Max |
5 mT
|
19 mT
|
Magnetic Field Range-Min |
3.8 mT
|
15 mT
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
3
|
3
|
Operating Current-Max |
4.2 mA
|
4.2 mA
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output |
OPEN-DRAIN
|
OPEN-DRAIN
|
Output Current-Max |
20 mA
|
20 mA
|
Output Polarity |
INVERTING
|
INVERTING
|
Output Range |
0.13-0.28V
|
0.13-0.28V
|
Output Type |
ANALOG VOLTAGE
|
ANALOG VOLTAGE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
TO-243
|
TO-243
|
Package Shape/Style |
RECTANGULAR
|
RECTANGULAR
|
Sensors/Transducers Type |
MAGNETIC FIELD SENSOR,HALL EFFECT
|
MAGNETIC FIELD SENSOR,HALL EFFECT
|
Supply Voltage-Max |
24 V
|
24 V
|
Supply Voltage-Min |
3.8 V
|
3.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Resistance |
|
220 Ω
|
|
|
|
Compare HAL518SF-K with alternatives
Compare HAL518SF-E with alternatives