HACC-220K-32 vs B82143B1223K009 feature comparison

HACC-220K-32 FASTRON GmBH

Buy Now Datasheet

B82143B1223K009 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FASTRON ELECTRONICS INC TDK CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Tubular Tubular
Core Material FERRITE FERRITE
DC Resistance 0.37 Ω 0.37 Ω
Inductance-Nom (L) 22 µH 22 µH
Inductor Application RF INDUCTOR HIGH CURRENT INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Lead Diameter 0.6 mm 0.8 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4 mm 4 mm
Package Length 9.2 mm 9.2 mm
Package Style Axial Axial
Packing Method Ammo Pack Ammo Pack
Quality Factor-Min (at L-nom) 35 35
Rated Current-Max 0.9 A 0.9 A
Self Resonance Frequency 13 MHz 13 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Special Feature Q IS MEASURED AT: 2.52MHZ Q IS MEASURED AT 2.52 MHZ
Surface Mount NO NO
Terminal Placement AXIAL RADIAL
Terminal Shape WIRE WIRE
Test Frequency 0.02 MHz 0.1 MHz
Tolerance 10% 10%
Base Number Matches 1 1
JESD-609 Code e3
Lead Spacing 5 mm
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare HACC-220K-32 with alternatives

Compare B82143B1223K009 with alternatives