HACC-120M-32
vs
HACC-120M-31
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FASTRON ELECTRONICS INC
FASTRON ELECTRONICS INC
Package Description
AXIAL LEADED
AXIAL LEADED
Reach Compliance Code
compliant
compliant
Construction
Tubular
Tubular
Core Material
FERRITE
FERRITE
DC Resistance
0.27 Ω
0.27 Ω
Inductance-Nom (L)
12 µH
12 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
e3
Lead Diameter
0.6 mm
0.6 mm
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
4 mm
4 mm
Package Length
9.2 mm
9.2 mm
Package Style
Axial
Axial
Packing Method
Ammo Pack
TR, 12 Inch
Quality Factor-Min (at L-nom)
35
35
Rated Current-Max
1.05 A
1.05 A
Self Resonance Frequency
17 MHz
17 MHz
Shape/Size Description
TUBULAR PACKAGE
TUBULAR PACKAGE
Shielded
NO
NO
Special Feature
Q IS MEASURED AT: 2.52MHZ
Q IS MEASURED AT: 2.52MHZ
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Placement
AXIAL
AXIAL
Terminal Shape
WIRE
WIRE
Test Frequency
0.02 MHz
0.02 MHz
Tolerance
20%
20%
Base Number Matches
1
1