HAC22-50A2230 vs HAC22-50A2130 feature comparison

HAC22-50A2230 Advanced-Connectek Inc

Buy Now Datasheet

HAC22-50A2130 Advanced-Connectek Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ADVANCED-CONNECTEK INC ADVANCED-CONNECTEK INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature W/O LATCH BLOCK & W/ ACON LOGO W/O LATCH BLOCK & W/ ACON LOGO
Body Breadth 0.402 inch 0.402 inch
Body Depth 0.039 inch 0.039 inch
Body Length 2.063 inch 2.063 inch
Body/Shell Style PLUG PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination TIN/LEAD OVER NICKEL TIN/LEAD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 35 mΩ 35 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 500VAC V 500VAC V
Insulation Resistance 500000000 Ω 500000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYETHYLENE GLASS FILLED POLYETHYLENE
Mating Contact Pitch 0.05 inch 0.05 inch
Mounting Option 1 M3X0.5 M3X0.5
Mounting Option 2 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 5u inch 5u inch
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Shell Finish NICKEL TIN LEAD
Shell Material STEEL STEEL
Terminal Pitch 1.27 mm 1.27 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 50 50
Base Number Matches 1 1

Compare HAC22-50A2230 with alternatives

Compare HAC22-50A2130 with alternatives