HA7-5147A-5 vs 5962-8962703PA feature comparison

HA7-5147A-5 Intersil Corporation

Buy Now Datasheet

5962-8962703PA Intersil Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code DIP DIP
Package Description DIP, DIP8,.3 DIP,
Pin Count 8 8
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.06 µA 0.15 µA
Bias Current-Max (IIB) @25C 0.04 µA
Common-mode Reject Ratio-Nom 126 dB 100 dB
Frequency Compensation YES (AVCL>=10)
Input Offset Voltage-Max 60 µV 300 µV
JESD-30 Code R-GDIP-T8 R-GDIP-T8
JESD-609 Code e0 e0
Low-Offset YES
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 75 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Slew Rate-Min 28 V/us
Slew Rate-Nom 35 V/us
Supply Current-Max 4 mA
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL EXTENDED MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 140000
Voltage Gain-Min 600000
Width 7.62 mm
Base Number Matches 1 1
kg CO2e/kg 12.3
Average Weight (mg) 569.675
CO2e (mg) 7007.002
Category CO2 Kg 12.3
Compliance Temperature Grade Military: -55C to +125C

Compare HA7-5147A-5 with alternatives

Compare 5962-8962703PA with alternatives