HA4-4902-8 vs CA139AH feature comparison

HA4-4902-8 Intersil Corporation

Buy Now Datasheet

CA139AH General Electric Solid State

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTERSIL CORP GENERAL ELECTRIC SOLID STATE
Package Description QCCN, LCC20,.35SQ ,
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR
Bias Current-Max (IIB) @25C 0.15 µA
Input Offset Voltage-Max 8000 µV
JESD-30 Code S-XQCC-N20
JESD-609 Code e0
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC
Package Code QCCN
Package Equivalence Code LCC20,.35SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Qualification Status Not Qualified
Response Time-Nom 180 ns
Screening Level MIL-STD-883 Class B (Modified)
Supply Current-Max 20 mA
Surface Mount YES
Technology BIPOLAR
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD
Base Number Matches 2 3

Compare HA4-4902-8 with alternatives