HA4-4902-2 vs CA3290AT3 feature comparison

HA4-4902-2 Harris Semiconductor

Buy Now

CA3290AT3 Harris Semiconductor

Buy Now
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR HARRIS SEMICONDUCTOR
Package Description QCCN, LCC20,.35SQ , CAN8,.2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Bias Current-Max (IIB) @25C 0.15 µA 0.00004 µA
Input Offset Voltage-Max 8000 µV 10000 µV
JESD-30 Code S-XQCC-N20 O-MBCY-W8
JESD-609 Code e0 e0
Number of Terminals 20 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC METAL
Package Code QCCN
Package Equivalence Code LCC20,.35SQ CAN8,.2
Package Shape SQUARE ROUND
Package Style CHIP CARRIER CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Response Time-Nom 180 ns 200 ns
Supply Current-Max 20 mA 3 mA
Surface Mount YES
Technology BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form NO LEAD WIRE
Terminal Pitch 1.27 mm
Terminal Position QUAD BOTTOM
Base Number Matches 1 1
Screening Level 38535Q/M;38534H;883B

Compare HA4-4902-2 with alternatives

Compare CA3290AT3 with alternatives