HA4-2512/883
vs
SP4-2525-2
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
SIPEX CORP
Package Description
QCCN, LCC20,.35SQ
QCCN,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.25 µA
Common-mode Reject Ratio-Nom
74 dB
90 dB
Frequency Compensation
YES
Input Offset Voltage-Max
10000 µV
10000 µV
JESD-30 Code
S-CQCC-N20
S-CQCC-N20
JESD-609 Code
e0
Low-Offset
NO
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Equivalence Code
LCC20,.35SQ
LCC20(UNSPEC)
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
Slew Rate-Min
35 V/us
80 V/us
Slew Rate-Nom
30 V/us
120 V/us
Supply Current-Max
7 mA
6 mA
Supply Voltage Limit-Max
20 V
20 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
YES
Technology
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
QUAD
Unity Gain BW-Nom
8000
20000
Voltage Gain-Min
10000
7500
Base Number Matches
1
1
Average Bias Current-Max (IIB)
0.25 µA
Common-mode Reject Ratio-Min
74 dB
Neg Supply Voltage Limit-Max
-20 V
Compare HA4-2512/883 with alternatives
Compare SP4-2525-2 with alternatives