HA2-5170-2 vs LF355IN feature comparison

HA2-5170-2 Intersil Corporation

Buy Now Datasheet

LF355IN STMicroelectronics

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP STMICROELECTRONICS
Part Package Code BCY DIP
Pin Count 8 8
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.0001 µA
Frequency Compensation YES
Input Offset Voltage-Max 500 µV 13000 µV
JESD-30 Code O-MBCY-W8 R-PDIP-T8
JESD-609 Code e0
Low-Bias YES
Low-Offset YES
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material METAL PLASTIC/EPOXY
Package Equivalence Code CAN8,.2
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL IN-LINE
Qualification Status Not Qualified Not Qualified
Slew Rate-Min 5 V/us
Supply Current-Max 2.5 mA
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Temperature Grade MILITARY COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM DUAL
Voltage Gain-Min 200000
Base Number Matches 4 1
Package Description DIP,
Average Bias Current-Max (IIB) 0.008 µA
Common-mode Reject Ratio-Nom 100 dB
Neg Supply Voltage Limit-Max -22 V
Package Code DIP
Slew Rate-Nom 5 V/us
Surface Mount NO
Technology BIPOLAR
Unity Gain BW-Nom 2500

Compare LF355IN with alternatives