HA2-5170-2 vs LF155AH-MLS feature comparison

HA2-5170-2 Intersil Corporation

Buy Now Datasheet

LF155AH-MLS Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code BCY
Pin Count 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.0001 µA 0.0035 µA
Frequency Compensation YES YES
Input Offset Voltage-Max 500 µV 2500 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
JESD-609 Code e0 e0
Low-Bias YES YES
Low-Offset YES NO
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Equivalence Code CAN8,.2 CAN8,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Slew Rate-Min 5 V/us 3 V/us
Supply Current-Max 2.5 mA 14 mA
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Voltage Gain-Min 200000 25000
Base Number Matches 4 1
Package Description TO-5, CAN8,.2
Average Bias Current-Max (IIB) 0.025 µA
Common-mode Reject Ratio-Nom 100 dB
Input Offset Current-Max (IIO) 0.01 µA
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -22 V
Package Code TO-5
Screening Level 38535Q/M;38534H;883B
Slew Rate-Nom 5 V/us
Surface Mount NO
Technology BIFET
Unity Gain BW-Nom 2500

Compare LF155AH-MLS with alternatives