HA2-5141-5 vs OP20BJ feature comparison

HA2-5141-5 Thomson Consumer Electronics

Buy Now Datasheet

OP20BJ Precision Monolithics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer THOMSON CONSUMER ELECTRONICS PRECISION MONOLITHICS INC
Package Description , TO-99, 8 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Base Number Matches 3 3
Rohs Code No
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.027 µA
Bias Current-Max (IIB) @25C 0.025 µA
Common-mode Reject Ratio-Nom 110 dB
Frequency Compensation YES
Input Offset Voltage-Max 400 µV
JESD-30 Code O-MBCY-W8
JESD-609 Code e0
Low-Offset YES
Micropower YES
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material METAL
Package Equivalence Code CAN8,.23
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Slew Rate-Nom 0.05 V/us
Supply Current-Max 0.095 mA
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position BOTTOM
Unity Gain BW-Nom 100
Voltage Gain-Min 300000

Compare OP20BJ with alternatives