HA2-5002-8 vs LM110H/883B feature comparison

HA2-5002-8 Intersil Corporation

Buy Now Datasheet

LM110H/883B General Electric Solid State

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTERSIL CORP GENERAL ELECTRIC SOLID STATE
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type BUFFER BUFFER
Bandwidth (3dB)-Nom 110 MHz
Bias Current-Max (IIB) @25C 0.007 µA
Input Offset Voltage-Max 30000 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Equivalence Code CAN8,.2 CAN8,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B 38535Q/M;38534H;883B
Slew Rate-Min 1000 V/us
Supply Current-Max 10 mA
Technology BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 2 6
Package Description , CAN8,.2
Neg Supply Voltage-Nom (Vsup) -15 V
Supply Voltage-Nom (Vsup) 15 V

Compare HA2-5002-8 with alternatives