HA2-2640-2
vs
HA2-2640/883
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
HARRIS SEMICONDUCTOR
Part Package Code
BCY
Package Description
,
, CAN8,.2
Pin Count
8
Reach Compliance Code
unknown
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.05 µA
0.025 µA
Common-mode Reject Ratio-Nom
100 dB
Input Offset Voltage-Max
6000 µV
4000 µV
JESD-30 Code
O-MBCY-W8
O-MBCY-W8
Neg Supply Voltage Limit-Max
-50 V
-50 V
Neg Supply Voltage-Nom (Vsup)
-40 V
-40 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
COMMERCIAL
Not Qualified
Slew Rate-Nom
5 V/us
Supply Voltage Limit-Max
50 V
50 V
Supply Voltage-Nom (Vsup)
40 V
40 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Unity Gain BW-Nom
4000
Base Number Matches
4
2
Rohs Code
No
ECCN Code
EAR99
HTS Code
8542.33.00.01
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.025 µA
Common-mode Reject Ratio-Min
80 dB
Frequency Compensation
YES
JESD-609 Code
e0
Low-Offset
NO
Package Equivalence Code
CAN8,.2
Screening Level
38535Q/M;38534H;883B
Slew Rate-Min
3 V/us
Supply Current-Max
4 mA
Terminal Finish
TIN LEAD
Voltage Gain-Min
100000
Compare HA2-2640-2 with alternatives
Compare HA2-2640/883 with alternatives