HA17904PSJ vs TL072CDR2 feature comparison

HA17904PSJ Hitachi Ltd

Buy Now Datasheet

TL072CDR2 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer HITACHI LTD ROCHESTER ELECTRONICS LLC
Part Package Code DIP SOIC
Package Description DIP, DIP8,.3 PLASTIC, SO-8
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.25 µA 0.007 µA
Bias Current-Max (IIB) @25C 0.25 µA
Common-mode Reject Ratio-Nom 80 dB 100 dB
Frequency Compensation YES
Input Offset Voltage-Max 7000 µV 13000 µV
JESD-30 Code R-PDIP-T8 R-PDSO-G8
Length 9.6 mm 4.9 mm
Low-Bias NO
Low-Offset NO
Micropower NO
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 5.06 mm 1.75 mm
Slew Rate-Nom 0.2 V/us 13 V/us
Supply Current-Max 2 mA
Supply Voltage Limit-Max 32 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Voltage Gain-Min 5600
Wideband NO
Width 7.62 mm 3.9 mm
Base Number Matches 2 4
Pbfree Code Yes
JESD-609 Code e0
Moisture Sensitivity Level NOT SPECIFIED
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Peak Reflow Temperature (Cel) NOT SPECIFIED
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 4000

Compare HA17904PSJ with alternatives