HA17901P vs LM239N feature comparison

HA17901P Renesas Electronics Corporation

Buy Now Datasheet

LM239N Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code DIP
Package Description DIP, DIP14,.3 DIP, DIP14,.3
Pin Count 14
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.25 µA
Bias Current-Max (IIB) @25C 0.25 µA
Input Offset Voltage-Max 7000 µV 9000 µV
JESD-30 Code R-PDIP-T14 R-PDIP-T14
Length 19.2 mm
Number of Functions 4
Number of Terminals 14 14
Operating Temperature-Max 75 °C 85 °C
Operating Temperature-Min -20 °C -25 °C
Output Type OPEN-COLLECTOR
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Response Time-Nom 1300 ns 1300 ns
Seated Height-Max 5.06 mm
Supply Current-Max 2 mA 2 mA
Supply Voltage Limit-Max 36 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL EXTENDED OTHER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 2 15
Rohs Code No
JESD-609 Code e0
Power Supplies 5 V
Terminal Finish Tin/Lead (Sn/Pb)

Compare HA17901P with alternatives