HA178L09PA vs MC78L08ABDR2 feature comparison

HA178L09PA Hitachi Ltd

Buy Now Datasheet

MC78L08ABDR2 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer HITACHI LTD MOTOROLA INC
Part Package Code TO-92M SOIC
Package Description TO-92, SIP3,.1,50 SOP,
Pin Count 3 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Nom 1.7 V
Input Voltage Absolute-Max 35 V
Input Voltage-Max 24 V 23 V
Input Voltage-Min 11.4 V 10.5 V
JESD-30 Code O-PBCY-T3 R-PDSO-G8
Line Regulation-Max 0.2%
Load Regulation-Max 0.09%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.15 A 0.1 A
Output Voltage1-Max 9.45 V 8.4 V
Output Voltage1-Min 8.55 V 7.6 V
Output Voltage1-Nom 9 V 8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-92 SOP
Package Equivalence Code SIP3,.1,50
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM DUAL
Voltage Tolerance-Max 5% 5%
Base Number Matches 2 4
Length 4.9 mm
Seated Height-Max 1.75 mm
Width 3.9 mm

Compare HA178L09PA with alternatives

Compare MC78L08ABDR2 with alternatives