HA17082 vs LF147J feature comparison

HA17082 Hitachi Ltd

Buy Now Datasheet

LF147J STMicroelectronics

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HITACHI LTD STMICROELECTRONICS
Part Package Code DIP DIP
Package Description DIP, DIP8,.3 DIP, DIP14,.3
Pin Count 8 14
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0004 µA 0.02 µA
Bias Current-Max (IIB) @25C 0.0004 µA 0.0002 µA
Common-mode Reject Ratio-Nom 86 dB 70 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 15000 µV 13000 µV
JESD-30 Code R-PDIP-T8 R-CDIP-T14
JESD-609 Code e0 e0
Length 9.6 mm
Low-Bias YES YES
Low-Offset NO NO
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 4
Number of Terminals 8 14
Operating Temperature-Max 75 °C 125 °C
Operating Temperature-Min -20 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.06 mm
Slew Rate-Nom 13 V/us 16 V/us
Supply Current-Max 5.6 mA 10 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Temperature Grade COMMERCIAL EXTENDED MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 3000 4000
Voltage Gain-Min 25110 25000
Width 7.62 mm
Base Number Matches 2 3
Input Offset Current-Max (IIO) 0.004 µA
Slew Rate-Min 12 V/us
Technology BIPOLAR

Compare HA17082 with alternatives

Compare LF147J with alternatives