HA12217F
vs
CXA2511Q
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RENESAS TECHNOLOGY CORP
|
SONY CORP
|
Part Package Code |
QFP
|
QFP
|
Package Description |
FP-40B
|
7 X 7 MM, 0.65 MM PITCH, PLASTIC, QFP-40
|
Pin Count |
40
|
40
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Consumer IC Type |
|
DOLBY NOISE REDUCTION IC
|
Dolby Type |
|
B AND C
|
Harmonic Distortion |
|
0.07%
|
JESD-30 Code |
|
S-PQFP-G40
|
JESD-609 Code |
|
e4
|
Length |
|
7 mm
|
Number of Channels |
|
2
|
Number of Functions |
|
1
|
Number of Terminals |
|
40
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
LQFP
|
Package Equivalence Code |
|
QFP40,.35SQ
|
Package Shape |
|
SQUARE
|
Package Style |
|
FLATPACK, LOW PROFILE
|
Peak Reflow Temperature (Cel) |
|
260
|
Playback/Record Mode |
|
PLAYBACK
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.85 mm
|
Supply Voltage-Max (Vsup) |
|
11 V
|
Supply Voltage-Min (Vsup) |
|
7.8 V
|
Surface Mount |
|
YES
|
Technology |
|
BIPOLAR
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
Palladium (Pd)
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.65 mm
|
Terminal Position |
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
|
10
|
Width |
|
7 mm
|
|
|
|
Compare HA12217F with alternatives
Compare CXA2511Q with alternatives