HA12212F
vs
CXA2510AQ
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
HITACHI LTD
|
SONY CORP
|
Part Package Code |
QFP
|
QFP
|
Package Description |
LQFP, QFP40,.35SQ
|
QFP, QFP40,.35SQ
|
Pin Count |
40
|
40
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Consumer IC Type |
DOLBY NOISE REDUCTION IC
|
DOLBY NOISE REDUCTION IC
|
JESD-30 Code |
S-PQFP-G40
|
S-PQFP-G40
|
JESD-609 Code |
e0
|
e4
|
Length |
7 mm
|
7 mm
|
Number of Terminals |
40
|
40
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LQFP
|
QFP
|
Package Equivalence Code |
QFP40,.35SQ
|
QFP40,.35SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE
|
FLATPACK
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.7 mm
|
1.85 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Palladium (Pd)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
7 mm
|
7 mm
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Dolby Type |
|
B
|
Harmonic Distortion |
|
0.04%
|
Number of Channels |
|
2
|
Number of Functions |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Playback/Record Mode |
|
PLAYBACK
|
Supply Current-Max |
|
15.6 mA
|
Supply Voltage-Max (Vsup) |
|
11 V
|
Supply Voltage-Min (Vsup) |
|
7.8 V
|
Time@Peak Reflow Temperature-Max (s) |
|
10
|
|
|
|
Compare HA12212F with alternatives
Compare CXA2510AQ with alternatives