HA1-2540/883
vs
AD849JN
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERSIL CORP
ANALOG DEVICES INC
Part Package Code
DIP
DIP
Pin Count
14
8
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
20 µA
6.6 µA
Frequency Compensation
YES (AVCL>=10)
YES (AVCL>=25)
Input Offset Voltage-Max
15000 µV
1300 µV
JESD-30 Code
R-XDIP-T14
R-PDIP-T8
JESD-609 Code
e0
e0
Low-Offset
NO
NO
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
14
8
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
Slew Rate-Min
320 V/us
225 V/us
Supply Current-Max
24 mA
8 mA
Supply Voltage Limit-Max
17.5 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
400000
725000
Voltage Gain-Min
5000
45000
Wideband
YES
YES
Base Number Matches
3
2
Package Description
DIP, DIP8,.3
Average Bias Current-Max (IIB)
7.2 µA
Common-mode Reject Ratio-Min
100 dB
Common-mode Reject Ratio-Nom
115 dB
Length
9.88 mm
Neg Supply Voltage Limit-Max
-18 V
Seated Height-Max
5.33 mm
Slew Rate-Nom
300 V/us
Width
7.62 mm
Compare AD849JN with alternatives