HA0-2505-6
vs
EL2028D
feature comparison
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
INTERSIL CORP
|
|
Package Description |
, DIE OR CHIP
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
|
Architecture |
VOLTAGE-FEEDBACK
|
|
Frequency Compensation |
YES
|
|
Input Offset Voltage-Max |
8000 µV
|
|
Low-Offset |
NO
|
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
|
Number of Functions |
1
|
|
Operating Temperature-Max |
25 °C
|
|
Operating Temperature-Min |
25 °C
|
|
Package Equivalence Code |
DIE OR CHIP
|
|
Qualification Status |
Not Qualified
|
|
Supply Voltage Limit-Max |
20 V
|
|
Supply Voltage-Nom (Vsup) |
15 V
|
|
Technology |
BIPOLAR
|
|
Temperature Grade |
OTHER
|
|
Base Number Matches |
1
|
|
|
|
|
Compare HA0-2505-6 with alternatives