H9R15PF29C
vs
PDI-15RHS-EW-D
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
THOMAS & BETTS CORP
POWER DYNAMICS INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Additional Feature
0.695-INCH PROFILE
Body Breadth
0.494 inch
0.494 inch
Body Depth
0.452 inch
0.228 inch
Body Length
1.552 inch
1.213 inch
Body/Shell Style
RECEPTACLE
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
BRASS
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
10 mΩ
15 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1000VAC V
1000VAC V
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
5000000000 Ω
3000000000 Ω
Insulator Color
BLACK
WHITE
Insulator Material
POLYESTER
POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
NO
Mating Contact Pitch
0.109 inch
0.09 inch
Mating Contact Row Spacing
0.112 inch
0.078 inch
Mixed Contacts
NO
NO
Mounting Option 1
#4-40
Mounting Option 2
INSERT
5.8mm RIVET, REAR
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of PCB Rows
2
3
Number of Rows Loaded
2
3
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
STAGGERED
PCB Contact Row Spacing
2.8448 mm
1.9812 mm
Rated Current (Signal)
5 A
5 A
Reference Standard
UL, CSA
UL, CSA
Shell Finish
TIN
TIN
Shell Material
STEEL
STEEL
Shell Size
2/A
2/A
Terminal Length
0.205 inch
Terminal Pitch
2.7686 mm
2.286 mm
Termination Type
PRESS FIT
SOLDER
Total Number of Contacts
15
15
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Contact Finish Mating
GOLD FLASH OVER NICKEL
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Insertion Force-Max
5.3376 N
JESD-609 Code
e4
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Plating Thickness
FLASH inch
Withdrawl Force-Min
5.7824 N
Compare H9R15PF29C with alternatives
Compare PDI-15RHS-EW-D with alternatives