H94S7520A0BS vs H76S7520A0BC feature comparison

H94S7520A0BS Aerovox Corporation

Buy Now Datasheet

H76S7520A0BC Aerovox Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AEROVOX CORP AEROVOX CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 20 µF 20 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 90 °C 90 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 750 V 750 V
Rated (DC) Voltage (URdc) 1350 V 1350 V
Surface Mount NO NO
Terminal Shape LUG LUG
Base Number Matches 1 1

Compare H94S7520A0BS with alternatives

Compare H76S7520A0BC with alternatives