H828K7CZB vs RC55Z-28K7CHLCECC40101-004JZ feature comparison

H828K7CZB TE Connectivity

Buy Now Datasheet

RC55Z-28K7CHLCECC40101-004JZ TT Electronics Resistors

Buy Now Datasheet
Yes No
Active Active
TE CONNECTIVITY LTD TT ELECTRONICS PLC
unknown compliant
EAR99 EAR99
Tubular Tubular
0.6 mm 0.6 mm
30 mm
2 2
155 °C 155 °C
-55 °C -55 °C
2.5 mm 2.5 mm
7.2 mm 7.2 mm
TUBULAR PACKAGE
Axial Axial
0.125 W 0.125 W
28700 Ω 28700 Ω
FIXED RESISTOR FIXED RESISTOR
METAL FILM METAL FILM
100 ppm/°C 100 ppm/°C
0.25% 0.25%
200 V 200 V
1 1
AXIAL LEADED
8533.21.00.90
PRECISION
e0
THROUGH HOLE MOUNT
AMMO PACK
70 °C
CECC40101-004
NO
Tin/Lead (Sn60Pb40)
WIRE

Compare H828K7CZB with alternatives

Compare RC55Z-28K7CHLCECC40101-004JZ with alternatives