H828K7CCD vs RC55C-28K7C-804PBCECC40101-804AC feature comparison

H828K7CCD TE Connectivity

Buy Now Datasheet

RC55C-28K7C-804PBCECC40101-804AC TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TT ELECTRONICS PLC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Construction Tubular
Lead Diameter 0.6 mm 0.6 mm
Lead Length 30 mm
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.5 mm 2.5 mm
Package Length 7.2 mm 7.2 mm
Package Shape TUBULAR PACKAGE
Package Style Axial Axial
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 28700 Ω 28700 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Tolerance 0.25% 0.25%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Package Description AXIAL LEADED
HTS Code 8533.21.00.90
Additional Feature PRECISION
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Packing Method AMMO PACK
Rated Temperature 70 °C
Reference Standard CECC40101-804
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Shape WIRE

Compare H828K7CCD with alternatives

Compare RC55C-28K7C-804PBCECC40101-804AC with alternatives