H7N0608AB vs APT5025BN feature comparison

H7N0608AB Renesas Electronics Corporation

Buy Now Datasheet

APT5025BN Advanced Power Technology

Buy Now Datasheet
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP ADVANCED POWER TECHNOLOGY INC
Part Package Code TO-220AB
Package Description FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V 500 V
Drain Current-Max (ID) 70 A 23 A
Drain-source On Resistance-Max 0.012 Ω 0.25 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB TO-247AD
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 80 W 310 W
Pulsed Drain Current-Max (IDM) 280 A 92 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 3
Rohs Code No
HTS Code 8541.29.00.95
Feedback Cap-Max (Crss) 290 pF
JESD-609 Code e0
Power Dissipation Ambient-Max 310 W
Terminal Finish TIN LEAD
Turn-off Time-Max (toff) 163 ns
Turn-on Time-Max (ton) 83 ns

Compare H7N0608AB with alternatives

Compare APT5025BN with alternatives