H74S7510A0CA vs H42S7510A0CF feature comparison

H74S7510A0CA Aerovox Corporation

Buy Now Datasheet

H42S7510A0CF Aerovox Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AEROVOX CORP AEROVOX CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 10 µF 10 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 3% 3%
Number of Terminals 2 2
Operating Temperature-Max 90 °C 90 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Positive Tolerance 3% 3%
Rated (AC) Voltage (URac) 750 V 750 V
Rated (DC) Voltage (URdc) 1350 V 1350 V
Surface Mount NO NO
Terminal Shape LUG LUG
Base Number Matches 1 1

Compare H74S7510A0CA with alternatives

Compare H42S7510A0CF with alternatives