H6501NLT vs H6501NL feature comparison

H6501NLT Pulse Electronics Corporation

Buy Now Datasheet

H6501NL Pulse Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PULSE ELECTRONICS CORP PULSE ELECTRONICS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.2 Ω 0.2 Ω
Filter Type DATA LINE FILTER DATA LINE FILTER
Height 5.5 mm 5.5 mm
Inductance 30 µH 30 µH
Length 6.6 mm 6.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Packing Method TR TAPE AND REEL
Width 6.22 mm 6.22 mm
Base Number Matches 1 1
Factory Lead Time 15 Weeks

Compare H6501NLT with alternatives

Compare H6501NL with alternatives