H6500NLT
vs
LFZ24V09
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
DELTA ELECTRONICS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Factory Lead Time |
15 Weeks
|
|
DC Resistance-Max |
0.15 Ω
|
0.22 Ω
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
5.5 mm
|
31 mm
|
Inductance |
15 µH
|
6400 µH
|
Length |
6.6 mm
|
26 mm
|
Mounting Type |
SURFACE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
2
|
2
|
Number of Terminals |
8
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Packing Method |
TR
|
|
Width |
6.22 mm
|
19 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare H6500NLT with alternatives
Compare LFZ24V09 with alternatives