H5TQ1G43BFR-H9C vs EDJ2104BCSE-AE-F feature comparison

H5TQ1G43BFR-H9C SK Hynix Inc

Buy Now Datasheet

EDJ2104BCSE-AE-F Micron Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SK HYNIX INC MICRON TECHNOLOGY INC
Part Package Code BGA
Package Description TFBGA, BGA78,9X13,32 FBGA, BGA78,9X13,32
Pin Count 78
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.32 8542.32.00.36
Access Mode MULTI BANK PAGE BURST
Access Time-Max 20 ns 0.3 ns
Additional Feature AUTO/SELF REFRESH
Clock Frequency-Max (fCLK) 667 MHz 533 MHz
I/O Type COMMON COMMON
Interleaved Burst Length 4,8 4,8
JESD-30 Code R-PBGA-B78 R-PBGA-B78
JESD-609 Code e1
Length 11 mm
Memory Density 1073741824 bit 2147483648 bit
Memory IC Type DDR3 DRAM DDR3 DRAM
Memory Width 4 4
Number of Functions 1
Number of Ports 1
Number of Terminals 78 78
Number of Words 268435456 words 536870912 words
Number of Words Code 256000000 512000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 256MX4 512MX4
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA FBGA
Package Equivalence Code BGA78,9X13,32 BGA78,9X13,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Refresh Cycles 8192 8192
Seated Height-Max 1.2 mm
Self Refresh YES
Sequential Burst Length 4,8 4,8
Supply Voltage-Max (Vsup) 1.575 V
Supply Voltage-Min (Vsup) 1.425 V
Supply Voltage-Nom (Vsup) 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5)
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 20
Width 7.5 mm
Base Number Matches 1 2
Standby Current-Max 0.015 A
Supply Current-Max 0.235 mA

Compare H5TQ1G43BFR-H9C with alternatives