H5TQ1G43AFPR-H8C vs K4B2G0446C-HCF80 feature comparison

H5TQ1G43AFPR-H8C SK Hynix Inc

Buy Now Datasheet

K4B2G0446C-HCF80 Samsung Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SK HYNIX INC SAMSUNG SEMICONDUCTOR INC
Part Package Code BGA BGA
Package Description TFBGA, TFBGA, BGA78,9X13,32
Pin Count 78 78
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.32 8542.32.00.36
Access Mode MULTI BANK PAGE BURST MULTI BANK PAGE BURST
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
JESD-30 Code R-PBGA-B78 R-PBGA-B78
Length 11.5 mm 11 mm
Memory Density 1073741824 bit 2147483648 bit
Memory IC Type DDR DRAM DDR3 DRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 78 78
Number of Words 268435456 words 536870912 words
Number of Words Code 256000000 512000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 256MX4 512MX4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.2 mm
Self Refresh YES YES
Supply Voltage-Max (Vsup) 1.575 V 1.575 V
Supply Voltage-Min (Vsup) 1.425 V 1.425 V
Supply Voltage-Nom (Vsup) 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 8 mm 7.5 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Access Time-Max 0.3 ns
Clock Frequency-Max (fCLK) 533 MHz
I/O Type COMMON
Interleaved Burst Length 8
JESD-609 Code e1
Moisture Sensitivity Level 3
Output Characteristics 3-STATE
Package Equivalence Code BGA78,9X13,32
Peak Reflow Temperature (Cel) 260
Refresh Cycles 8192
Sequential Burst Length 8
Standby Current-Max 0.012 A
Supply Current-Max 0.16 mA
Terminal Finish TIN SILVER COPPER

Compare H5TQ1G43AFPR-H8C with alternatives

Compare K4B2G0446C-HCF80 with alternatives