H5TC4G83EFR-PBJ vs H5TQ4G83EFR-RDL feature comparison

H5TC4G83EFR-PBJ SK Hynix Inc

Buy Now Datasheet

H5TQ4G83EFR-RDL SK Hynix Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SK HYNIX INC SK HYNIX INC
Package Description FBGA-78 TFBGA,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.36 8542.32.00.36
Access Mode MULTI BANK PAGE BURST MULTI BANK PAGE BURST
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
JESD-30 Code R-PBGA-B78 R-PBGA-B78
Length 11 mm 11 mm
Memory Density 4294967296 bit 4294967296 bit
Memory IC Type DDR3L DRAM DDR3 DRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 78 78
Number of Words 536870912 words 536870912 words
Number of Words Code 512000000 512000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 95 °C 95 °C
Operating Temperature-Min -40 °C
Organization 512MX8 512MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Seated Height-Max 1.2 mm 1.2 mm
Self Refresh YES YES
Supply Voltage-Max (Vsup) 1.45 V 1.575 V
Supply Voltage-Min (Vsup) 1.283 V 1.425 V
Supply Voltage-Nom (Vsup) 1.35 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 7.5 mm 7.5 mm
Base Number Matches 1 1

Compare H5TC4G83EFR-PBJ with alternatives

Compare H5TQ4G83EFR-RDL with alternatives