H5TC4G83EFR-H9J
vs
H5TQ4G83CFR-RDJ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SK HYNIX INC
SK HYNIX INC
Package Description
FBGA-78
TFBGA,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.36
8542.32.00.36
Access Mode
MULTI BANK PAGE BURST
MULTI BANK PAGE BURST
Additional Feature
AUTO/SELF REFRESH
AUTO/SELF REFRESH
JESD-30 Code
R-PBGA-B78
R-PBGA-B78
Length
11 mm
11 mm
Memory Density
4294967296 bit
4294967296 bit
Memory IC Type
DDR3L DRAM
DDR DRAM
Memory Width
8
8
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
78
78
Number of Words
536870912 words
536870912 words
Number of Words Code
512000000
512000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
95 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
512MX8
512MX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFBGA
TFBGA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Seated Height-Max
1.2 mm
1.2 mm
Self Refresh
YES
YES
Supply Voltage-Max (Vsup)
1.45 V
1.575 V
Supply Voltage-Min (Vsup)
1.283 V
1.425 V
Supply Voltage-Nom (Vsup)
1.35 V
1.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
7.5 mm
7.5 mm
Base Number Matches
1
1
Compare H5TC4G83EFR-H9J with alternatives
Compare H5TQ4G83CFR-RDJ with alternatives