H5M25RA24AP
vs
DBMY-25PHTI
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
THOMAS & BETTS CORP
|
CINCH CONNECTIVITY SOLUTIONS
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.30
|
|
Additional Feature |
LATCHED
|
|
Body Breadth |
0.494 inch
|
|
Body Length |
2.088 inch
|
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Contact Pattern |
STAGGERED
|
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
PLASTIC
|
GLASS FILLED DIALLYL PHTHALATE
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.109 inch
|
|
Mating Contact Row Spacing |
0.112 inch
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
|
Number of Rows Loaded |
2
|
|
Option |
GENERAL PURPOSE
|
|
PCB Contact Pattern |
STAGGERED
|
|
PCB Contact Row Spacing |
2.84 mm
|
|
Shell Finish |
TIN
|
TIN
|
Shell Material |
STEEL
|
STEEL
|
Shell Size |
3/B
|
3/B
|
Terminal Pitch |
2.77 mm
|
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
25
|
25
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
Body/Shell Style |
|
PLUG
|
Contact Finish Mating |
|
GOLD (30) OVER NICKEL
|
Contact Finish Termination |
|
GOLD (30) OVER NICKEL
|
Contact Material |
|
BRASS
|
JESD-609 Code |
|
e4
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Style |
|
STRAIGHT
|
|
|
|
Compare H5M25RA24AP with alternatives
Compare DBMY-25PHTI with alternatives