H5062T
vs
PT61011L
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PULSE ELECTRONICS CORP
BOURNS INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Additional Feature
HEIGHT DIMENSION INCLUDE TERMINALS ALSO
HIGHT DIMENSION INCLUDES TEMINAL ALSO
Application
ETHERNET
LAN; 10/100 BASE-TX; ETHERNET
Height
5.51 mm
5.6 mm
Isolation Voltage
1500 V
1500 V
Length
17.53 mm
11.6 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
4
1
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Packing Method
TAPE & REEL
TUBE
Primary Inductance
350 µH
350 µH
Surface Mount
YES
YES
Transformer Type
DATACOM TRANSFORMER
DATACOM TRANSFORMER
Turns Ratio (Np:Ns)
1:1; 1:1
1CT:1CT; 1CT:1CT
Width
12.2 mm
6.9 mm
Base Number Matches
1
1
Package Description
ROHS COMPLIANT
JESD-609 Code
e3
Terminal Finish
Tin (Sn)
Compare H5062T with alternatives
Compare PT61011L with alternatives