H5062T vs H5062NL feature comparison

H5062T Pulse Electronics Corporation

Buy Now Datasheet

H5062NL Pulse Electronics Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PULSE ELECTRONICS CORP PULSE ELECTRONICS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature HEIGHT DIMENSION INCLUDE TERMINALS ALSO HEIGHT DIMENSION INCLUDE TERMINALS ALSO
Application ETHERNET GENERAL PURPOSE
Height 5.51 mm 5.51 mm
Isolation Voltage 1500 V 1500 V
Length 17.53 mm 17.53 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 4 4
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Packing Method TAPE & REEL TUBE
Primary Inductance 350 µH 350 µH
Surface Mount YES YES
Transformer Type DATACOM TRANSFORMER DATACOM TRANSFORMER
Turns Ratio (Np:Ns) 1:1; 1:1 1:1; 1:1
Width 12.2 mm 12.2 mm
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Factory Lead Time 6 Weeks, 3 Days
Approvals UL
Insertion Loss 1 dB
Number of Primary Winding 4
Operating Frequency-Max 125000 kHz
Operating Frequency-Min 100 kHz

Compare H5062T with alternatives

Compare H5062NL with alternatives