H5062T vs H5004 feature comparison

H5062T Pulse Electronics Corporation

Buy Now Datasheet

H5004 Pulse Electronics Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PULSE ELECTRONICS CORP PULSE ELECTRONICS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature HEIGHT DIMENSION INCLUDE TERMINALS ALSO HEIGHT DIM INCLUDES TERMINALS ALSO
Application ETHERNET 1000 BASE-T
Height 5.51 mm 5.51 mm
Isolation Voltage 1500 V 1500 V
Length 17.53 mm 17.53 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 4 4
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Packing Method TAPE & REEL TUBE
Primary Inductance 350 µH
Surface Mount YES YES
Transformer Type DATACOM TRANSFORMER DATACOM TRANSFORMER
Turns Ratio (Np:Ns) 1:1; 1:1 1:1
Width 12.2 mm 12.2 mm
Base Number Matches 1 8
Approvals IEEE
Insertion Loss 1 dB
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare H5062T with alternatives

Compare H5004 with alternatives