H5062T vs H1267T feature comparison

H5062T Pulse Electronics Corporation

Buy Now Datasheet

H1267T Pulse Electronics Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PULSE ELECTRONICS CORP PULSE ELECTRONICS CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature HEIGHT DIMENSION INCLUDE TERMINALS ALSO
Application ETHERNET 10/100 BASE-T; ETHERNET
Height 5.51 mm 5.51 mm
Isolation Voltage 1500 V 1500 V
Length 17.53 mm 17.53 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 4 1
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Packing Method TAPE & REEL TUBE
Primary Inductance 350 µH 350 µH
Surface Mount YES YES
Transformer Type DATACOM TRANSFORMER DATACOM TRANSFORMER
Turns Ratio (Np:Ns) 1:1; 1:1 1:1
Width 12.2 mm 12.2 mm
Base Number Matches 1 1
Package Description CHIP

Compare H5062T with alternatives

Compare H1267T with alternatives