H5019NL
vs
H5019T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
PULSE ELECTRONICS CORP
PULSE ELECTRONICS CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
Pulse Electronics
Additional Feature
HEIGHT DIMENSION INCLUDES TERMINAL ALSO
HEIGHT DIMENSION INCLUDES TERMINAL ALSO
Application
1000 BASE-T
1000 BASE-T
Height
2.54 mm
2.54 mm
Insertion Loss
1 dB
Isolation Voltage
1500 V
1500 V
Length
19.81 mm
19.81 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
4
4
Number of Primary Winding
4
Operating Frequency-Max
100000 kHz
Operating Frequency-Min
1000 kHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Packing Method
TUBE
TAPE & REEL
Primary Inductance
350 µH
Surface Mount
YES
YES
Transformer Type
DATACOM TRANSFORMER
DATACOM TRANSFORMER
Turns Ratio (Np:Ns)
1:1; 1:1
1:1
Width
16.64 mm
16.64 mm
Base Number Matches
1
1
Compare H5019NL with alternatives
Compare H5019T with alternatives