H5004NL
vs
PE-65457T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
PULSE ELECTRONICS CORP
PULSE ELECTRONICS CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Pulse Electronics
Additional Feature
MEETS IEE 802.3
BREADTH DIMENSION INCLUDES TERMINAL ALSO
Application
1000 BASE-T
GENERAL PURPOSE
Approvals
IEEE
Height
5.26 mm
2.5 mm
Insertion Loss
1 dB
Isolation Voltage
1500 V
JESD-609 Code
e3
Length
17.53 mm
6.6 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
4
1
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Packing Method
TUBE
TUBE
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn)
Transformer Type
DATACOM TRANSFORMER
PULSE TRANSFORMER
Turns Ratio (Np:Ns)
1:1; 1:1; 1:1; 1:1
1CT:1CT
Width
12.2 mm
7.24 mm
Base Number Matches
1
1
ET Product-Min
2.5 V-us
Primary Inductance
80 µH
Compare H5004NL with alternatives
Compare PE-65457T with alternatives